Staubli Banana adapter

Technical Document
Specifications
Brand
StaubliAccessory Type
Connector Socket
For Use With
Potental Equalisation Lead
Distrelec Product Id
30423593
Country of Origin
Germany
Product details
Multi-Contact POAG Right Angle Connector Sockets for Potential Equalisation Leads
Multi-Contact POAG right angle sockets are self assembly connectors for the creation of potential equalisation leads. These POAG socket connectors are made from hand drawn copper alloy which has been gold plated and are available in 4mm2 and 6mm2 cable cross section versions. The POAG connector assembly has a threaded Allen key screw cable retainer (a 2mm Allen key is the only tooling required for complete cable assembly), the connector itself clips together. These potential equalisation connectors, once assembled as equipotential leads are designed to equalise potentials between different metal parts that can be touched simultaneously or to reduce differences of potential that can occur during use between the bodies of medical electrical devices and conductive parts of other objects, designed for use in hospitals and other similiar facilities, conforming to DIN 42801 Part 2 standards.
Screw connection is simply effected by means of a standard 2mm Allen key (no special tool needed)
Nickel-plated socket and gold-plated Multilam for dependable, durable contact
Designed in accordance with DIN 42801 part 2
Standards
DIN 42801 Part 2
Multi-Contact POAG Potential Equalisation Connectors and Leads
Multi-Contact POAG self assembly connectors and potential equalisation flexible leads are designed for use In hospitals and medical installations where patients and staff are subjected to dangerous, uncontrollable compensating currents flowing between equipment and touchable conducting parts of different voltage potentials, the answer to this problem is the installation of a seamless equipotential grounding system. Multi-Contact POAG connectors and potential equalisation leads are ideal for stationary site installations and medical instruments along with mobile equipment which is equipotentially grounded with angled socket leads to specially contoured plugs attached to the equipotential network.
€ 24.75
€ 24.75 Each (ex VAT)
€ 29.45
€ 29.45 Each (inc. VAT)
1
€ 24.75
€ 24.75 Each (ex VAT)
€ 29.45
€ 29.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 24.75 |
25 - 49 | € 20.86 |
50+ | € 19.63 |
Technical Document
Specifications
Brand
StaubliAccessory Type
Connector Socket
For Use With
Potental Equalisation Lead
Distrelec Product Id
30423593
Country of Origin
Germany
Product details
Multi-Contact POAG Right Angle Connector Sockets for Potential Equalisation Leads
Multi-Contact POAG right angle sockets are self assembly connectors for the creation of potential equalisation leads. These POAG socket connectors are made from hand drawn copper alloy which has been gold plated and are available in 4mm2 and 6mm2 cable cross section versions. The POAG connector assembly has a threaded Allen key screw cable retainer (a 2mm Allen key is the only tooling required for complete cable assembly), the connector itself clips together. These potential equalisation connectors, once assembled as equipotential leads are designed to equalise potentials between different metal parts that can be touched simultaneously or to reduce differences of potential that can occur during use between the bodies of medical electrical devices and conductive parts of other objects, designed for use in hospitals and other similiar facilities, conforming to DIN 42801 Part 2 standards.
Screw connection is simply effected by means of a standard 2mm Allen key (no special tool needed)
Nickel-plated socket and gold-plated Multilam for dependable, durable contact
Designed in accordance with DIN 42801 part 2
Standards
DIN 42801 Part 2
Multi-Contact POAG Potential Equalisation Connectors and Leads
Multi-Contact POAG self assembly connectors and potential equalisation flexible leads are designed for use In hospitals and medical installations where patients and staff are subjected to dangerous, uncontrollable compensating currents flowing between equipment and touchable conducting parts of different voltage potentials, the answer to this problem is the installation of a seamless equipotential grounding system. Multi-Contact POAG connectors and potential equalisation leads are ideal for stationary site installations and medical instruments along with mobile equipment which is equipotentially grounded with angled socket leads to specially contoured plugs attached to the equipotential network.