Staubli Straight PCB Socket, 20-Contact, 2-Row, 12mm Pitch, Solder Termination

RS Stock No.: 162-779Brand: StaubliManufacturers Part No.: 63.9358-22
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Staubli

Number Of Contacts

20

Number Of Rows

2

Pitch

12mm

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Country of Origin

Germany

Product details

20 Pole x Ø2mm Socket Strips

Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries. Suitable connecting leads are in-line 261-5323 & 261-5317, and stackable 405-398 & 405-405.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 42.60

€ 42.60 Each (ex VAT)

€ 50.69

€ 50.69 Each (inc. VAT)

Staubli Straight PCB Socket, 20-Contact, 2-Row, 12mm Pitch, Solder Termination

€ 42.60

€ 42.60 Each (ex VAT)

€ 50.69

€ 50.69 Each (inc. VAT)

Staubli Straight PCB Socket, 20-Contact, 2-Row, 12mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 42.60
15 - 49€ 41.56
50 - 99€ 40.51
100+€ 39.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Staubli

Number Of Contacts

20

Number Of Rows

2

Pitch

12mm

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Country of Origin

Germany

Product details

20 Pole x Ø2mm Socket Strips

Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries. Suitable connecting leads are in-line 261-5323 & 261-5317, and stackable 405-398 & 405-405.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more