Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 1000V, Nickel Plating

RS Stock No.: 726-0574Brand: StaubliManufacturers Part No.: 66.9196-25
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Green

Gender

Male

Termination Method

Screw

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

75.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Polyamide

Country of Origin

Germany

Product details

4mm In-Line Cable Plug, CAT II - XL-410 Series

4mm diameter in-line cable plugs with spring loaded Multilam contacts and rigid insulating sleeve.

Stock information temporarily unavailable.

€ 10.39

€ 10.39 Each (ex VAT)

€ 12.36

€ 12.36 Each (inc. VAT)

Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 1000V, Nickel Plating

€ 10.39

€ 10.39 Each (ex VAT)

€ 12.36

€ 12.36 Each (inc. VAT)

Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 1000V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.39
10 - 24€ 9.79
25 - 49€ 9.11
50+€ 8.41

Technical Document

Specifications

Brand

Staubli

Colour

Green

Gender

Male

Termination Method

Screw

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

75.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Polyamide

Country of Origin

Germany

Product details

4mm In-Line Cable Plug, CAT II - XL-410 Series

4mm diameter in-line cable plugs with spring loaded Multilam contacts and rigid insulating sleeve.