Staubli Crocodile Clip 4 mm Connection, 19A, Black

Technical Document
Specifications
Brand
StaubliCurrent Rating
19A
Jaw Opening
39.5mm
Insulated
Yes
Colour
Black
Connector Type
4 mm
Insulation Material
TPE
Country of Origin
Germany
Product details
Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series
Multi-purpose clips that meet safety requirements IEC/EN 61010
Dolphin clips have all round insulation and mate with 4mm safety plugs and probes
Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip
€ 19.81
€ 19.81 Each (ex VAT)
€ 23.57
€ 23.57 Each (inc. VAT)
1
€ 19.81
€ 19.81 Each (ex VAT)
€ 23.57
€ 23.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 19.81 |
10 - 24 | € 18.59 |
25 - 49 | € 17.33 |
50+ | € 16.05 |
Technical Document
Specifications
Brand
StaubliCurrent Rating
19A
Jaw Opening
39.5mm
Insulated
Yes
Colour
Black
Connector Type
4 mm
Insulation Material
TPE
Country of Origin
Germany
Product details
Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series
Multi-purpose clips that meet safety requirements IEC/EN 61010
Dolphin clips have all round insulation and mate with 4mm safety plugs and probes
Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip