E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Staubli, Jack Panel Mount BNC Connector, Solder Termination, Straight Body

RS Stock No.: 225-5331Brand: StaubliManufacturers Part No.: 67.9764-21Distrelec Article No.: 14645034
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Staubli

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

14645034

Country of Origin

Germany

Product details

Multi-Contact Fully Insulated 50 Ohm BNC RF Coaxial Panel Mount Socket Connector

Fully insulated touch-protected 50 Ohm BNC RF coaxial panel mount socket connector with black polyamide (PA) insulation. This fully insulated 50 Ohm RF coax BNC bulkhead / panel mount socket connector has a nickel plated shield, solder termination and gold plated brass contacts and can be screw mounted into pre-drilled panels (thread size WHITWORTH PIPE THREAD Rp 1/8")

Stock information temporarily unavailable.

€ 17.46

€ 17.46 Each (ex VAT)

€ 20.78

€ 20.78 Each (inc. VAT)

Staubli, Jack Panel Mount BNC Connector, Solder Termination, Straight Body

€ 17.46

€ 17.46 Each (ex VAT)

€ 20.78

€ 20.78 Each (inc. VAT)

Staubli, Jack Panel Mount BNC Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 17.46
10 - 49€ 16.18
50 - 99€ 15.30
100 - 249€ 14.46
250+€ 13.52

Technical Document

Specifications

Brand

Staubli

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

14645034

Country of Origin

Germany

Product details

Multi-Contact Fully Insulated 50 Ohm BNC RF Coaxial Panel Mount Socket Connector

Fully insulated touch-protected 50 Ohm BNC RF coaxial panel mount socket connector with black polyamide (PA) insulation. This fully insulated 50 Ohm RF coax BNC bulkhead / panel mount socket connector has a nickel plated shield, solder termination and gold plated brass contacts and can be screw mounted into pre-drilled panels (thread size WHITWORTH PIPE THREAD Rp 1/8")