E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Staubli SiliVolt-E Series Black 1 mm² Hook Up Wire, 256/0.07 mm, 25m, Silicone Insulation

RS Stock No.: 175-7474Brand: Staubli
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Staubli

Cross Sectional Area

1 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

256/0.07 mm

Length

25m

Insulation material

Silicone

Outer Diameter

3mm

Voltage Rating

600 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Conductor Material

Copper

Cable Type

Harsh Environment

Series

SiliVolt-E

Resistant To

Chemical Resistant, Impact Resistant, Radiation Resistant

Number of Strands

256

Size of Strands

0.07 Dia. mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 122.37

€ 122.37 1 Reel of 25 Metres (ex VAT)

€ 145.62

€ 145.62 1 Reel of 25 Metres (inc. VAT)

Staubli SiliVolt-E Series Black 1 mm² Hook Up Wire, 256/0.07 mm, 25m, Silicone Insulation

€ 122.37

€ 122.37 1 Reel of 25 Metres (ex VAT)

€ 145.62

€ 145.62 1 Reel of 25 Metres (inc. VAT)

Staubli SiliVolt-E Series Black 1 mm² Hook Up Wire, 256/0.07 mm, 25m, Silicone Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Staubli

Cross Sectional Area

1 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

256/0.07 mm

Length

25m

Insulation material

Silicone

Outer Diameter

3mm

Voltage Rating

600 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Conductor Material

Copper

Cable Type

Harsh Environment

Series

SiliVolt-E

Resistant To

Chemical Resistant, Impact Resistant, Radiation Resistant

Number of Strands

256

Size of Strands

0.07 Dia. mm

Country of Origin

Germany