Technical Document
Specifications
Brand
STEGOSwitch Configuration
NC
Supply Voltage
120 → 250 V ac
Distrelec Product Id
15421561
Country of Origin
Germany
Product details
Tamperproof Thermostats
Tamperproof thermostats are pre-set and cannot be tampered with, so it is impossible to have the incorrect setting. Installation is simple and quick by screw terminals (up to 2,5mm²) and using a din-rail clip feature. Two (dual) tamperproof thermostats in the one housing allow independent control of heating and cooling from the one unit.
NC (red), NO (blue)
Compact
°F or °C
Fixed temperature settings
Easy to install
DIN rail mounting
High switching tolerance
Dimensions 33x33x47mm
Operating voltage, max switching capacity 230v ac, 5(1.6)A, DC30W
Contact resistance less than 20mΩ
Service life greater than 100,000 cycles
Dual = NC and NO in one housing
Approvals
CE; VDE; UL
€ 36.49
€ 36.49 Each (ex VAT)
€ 43.42
€ 43.42 Each (inc. VAT)
1
€ 36.49
€ 36.49 Each (ex VAT)
€ 43.42
€ 43.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 36.49 |
10 - 24 | € 35.68 |
25 - 49 | € 33.99 |
50 - 99 | € 31.48 |
100+ | € 28.19 |
Technical Document
Specifications
Brand
STEGOSwitch Configuration
NC
Supply Voltage
120 → 250 V ac
Distrelec Product Id
15421561
Country of Origin
Germany
Product details
Tamperproof Thermostats
Tamperproof thermostats are pre-set and cannot be tampered with, so it is impossible to have the incorrect setting. Installation is simple and quick by screw terminals (up to 2,5mm²) and using a din-rail clip feature. Two (dual) tamperproof thermostats in the one housing allow independent control of heating and cooling from the one unit.
NC (red), NO (blue)
Compact
°F or °C
Fixed temperature settings
Easy to install
DIN rail mounting
High switching tolerance
Dimensions 33x33x47mm
Operating voltage, max switching capacity 230v ac, 5(1.6)A, DC30W
Contact resistance less than 20mΩ
Service life greater than 100,000 cycles
Dual = NC and NO in one housing
Approvals
CE; VDE; UL