E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STEGO NO Enclosure Thermostat, 120 V ac, 250 V ac

RS Stock No.: 489-242Brand: STEGOManufacturers Part No.: 01161.0-02
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

STEGO

Switch Configuration

NO

Supply Voltage

120 V ac, 250 V ac

Country of Origin

Germany

Product details

Tamperproof Thermostats

Tamperproof thermostats are pre-set and cannot be tampered with, so it is impossible to have the incorrect setting. Installation is simple and quick by screw terminals (up to 2,5mm²) and using a din-rail clip feature. Two (dual) tamperproof thermostats in the one housing allow independent control of heating and cooling from the one unit.

NC (red), NO (blue)
Compact
°F or °C
Fixed temperature settings
Easy to install
DIN rail mounting
High switching tolerance
Dimensions 33x33x47mm
Operating voltage, max switching capacity 230v ac, 5(1.6)A, DC30W
Contact resistance less than 20mΩ
Service life greater than 100,000 cycles
Dual = NC and NO in one housing

Approvals

CE; VDE; UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STEGO NO Enclosure Thermostat, 120 V ac, 250 V ac

P.O.A.

STEGO NO Enclosure Thermostat, 120 V ac, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

STEGO

Switch Configuration

NO

Supply Voltage

120 V ac, 250 V ac

Country of Origin

Germany

Product details

Tamperproof Thermostats

Tamperproof thermostats are pre-set and cannot be tampered with, so it is impossible to have the incorrect setting. Installation is simple and quick by screw terminals (up to 2,5mm²) and using a din-rail clip feature. Two (dual) tamperproof thermostats in the one housing allow independent control of heating and cooling from the one unit.

NC (red), NO (blue)
Compact
°F or °C
Fixed temperature settings
Easy to install
DIN rail mounting
High switching tolerance
Dimensions 33x33x47mm
Operating voltage, max switching capacity 230v ac, 5(1.6)A, DC30W
Contact resistance less than 20mΩ
Service life greater than 100,000 cycles
Dual = NC and NO in one housing

Approvals

CE; VDE; UL

You may be interested in