Technical Document
Specifications
Brand
STEGOOutput Power
100W
Input Power Rating
100W
Supply Voltage
230V ac
Surface Temperature
+200°C
Depth
80mm
Height
180mm
Width
48mm
Series
CREx 020
Country of Origin
France
Product details
Stego Hazardous Area Compact Heaters, CREx 02 Series
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.
Features and Benefits
• For areas with explosion hazard
• Large convection surface
• Clip and screw flange fixing
• Ready-to-use with strain relief
• Maintenance free
• Temperature class T3 (200°C max) 50 W to 250 W
• Temperature class T4 (135°C max) 50 W to 200 W
• Temperature class T5 (100°C max) 50 W to 100 W
€ 298.70
€ 298.70 Each (ex VAT)
€ 355.45
€ 355.45 Each (inc. VAT)
1
€ 298.70
€ 298.70 Each (ex VAT)
€ 355.45
€ 355.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 298.70 |
5 - 11 | € 282.07 |
12 - 24 | € 270.92 |
25 - 49 | € 256.23 |
50+ | € 237.82 |
Technical Document
Specifications
Brand
STEGOOutput Power
100W
Input Power Rating
100W
Supply Voltage
230V ac
Surface Temperature
+200°C
Depth
80mm
Height
180mm
Width
48mm
Series
CREx 020
Country of Origin
France
Product details
Stego Hazardous Area Compact Heaters, CREx 02 Series
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.
Features and Benefits
• For areas with explosion hazard
• Large convection surface
• Clip and screw flange fixing
• Ready-to-use with strain relief
• Maintenance free
• Temperature class T3 (200°C max) 50 W to 250 W
• Temperature class T4 (135°C max) 50 W to 200 W
• Temperature class T5 (100°C max) 50 W to 100 W