STEGO SD035 Light Grey 1 Gang Plug Socket, 16A, Type L - Italian, Indoor Use

RS Stock No.: 748-1396Brand: STEGOManufacturers Part No.: 03505.0-01
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

STEGO

Number of Gangs

1

Colour

Light Grey

Switched

No

Socket Type

Type L - Italian

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Minimum Box Depth

48mm

Overall Height

62mm

Overall Width

92mm

International Protection Rating

IP20

Series

SD035

Colour Family

Grey

Number of Modules

1

Faceplate Mounting Type

Screwless

Earth Terminal

Yes

Fixing Standard

35mm DIN Rail EN60715

Country of Origin

Germany

Product details

Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards

A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.

Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 52.21

€ 52.21 Each (ex VAT)

€ 62.13

€ 62.13 Each (inc. VAT)

STEGO SD035 Light Grey 1 Gang Plug Socket, 16A, Type L - Italian, Indoor Use

€ 52.21

€ 52.21 Each (ex VAT)

€ 62.13

€ 62.13 Each (inc. VAT)

STEGO SD035 Light Grey 1 Gang Plug Socket, 16A, Type L - Italian, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

STEGO

Number of Gangs

1

Colour

Light Grey

Switched

No

Socket Type

Type L - Italian

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Minimum Box Depth

48mm

Overall Height

62mm

Overall Width

92mm

International Protection Rating

IP20

Series

SD035

Colour Family

Grey

Number of Modules

1

Faceplate Mounting Type

Screwless

Earth Terminal

Yes

Fixing Standard

35mm DIN Rail EN60715

Country of Origin

Germany

Product details

Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards

A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.

Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more