Steinel HG2320E 650°C max Corded Heat Gun, BS 4343

RS Stock No.: 520-2920Brand: SteinelManufacturers Part No.: 012694
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

500L/min

Wattage

1.4kW

Voltage Rating

110V

Corded/Cordless

Corded

Maximum Operating Temperature

650°C

Plug Type

BS 4343

Outlet Diameter

34mm

Weight

940g

Model Number

HG2320E

Country of Origin

Romania

Product details

Steinel HG 2320E Heat Guns

Steinel HG2320E electronic heat gun, the digital precision tool for temperature-critical materials. These hot air tools are supplied with a 3 m cable, making it perfectly equipped for job applications that demand greater freedom of movement. Integrated thermal cut-out eliminates the risk of over-heating and airflow can be controlled in two stages 150 l/min to 500 l/min.

Features and Benefits

Optimised weight balance
Suitable for all Steinel nozzles
Integrated thermal cut-out
Hanging ring
Two stage airflow
LCD display and programs
Residual heat indicator

Options

HG2320E 110 V Heat Gun: RS stock no 520-2920
HG2320E 240 V Heat Gun: RS stock no 520-2914

Application Information

Steinel HG2320E electronic heat gun are suitable for stripping paint, shrink heat shrink tubing, shrink film, and shrink wrap packaging, dry out damp wood, bend and weld plastic, soften adhesives, and thaw frozen pipes.

You may be interested in
Stock information temporarily unavailable.

€ 307.34

€ 307.34 Each (ex VAT)

€ 365.73

€ 365.73 Each (inc. VAT)

Steinel HG2320E 650°C max Corded Heat Gun, BS 4343

€ 307.34

€ 307.34 Each (ex VAT)

€ 365.73

€ 365.73 Each (inc. VAT)

Steinel HG2320E 650°C max Corded Heat Gun, BS 4343
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

500L/min

Wattage

1.4kW

Voltage Rating

110V

Corded/Cordless

Corded

Maximum Operating Temperature

650°C

Plug Type

BS 4343

Outlet Diameter

34mm

Weight

940g

Model Number

HG2320E

Country of Origin

Romania

Product details

Steinel HG 2320E Heat Guns

Steinel HG2320E electronic heat gun, the digital precision tool for temperature-critical materials. These hot air tools are supplied with a 3 m cable, making it perfectly equipped for job applications that demand greater freedom of movement. Integrated thermal cut-out eliminates the risk of over-heating and airflow can be controlled in two stages 150 l/min to 500 l/min.

Features and Benefits

Optimised weight balance
Suitable for all Steinel nozzles
Integrated thermal cut-out
Hanging ring
Two stage airflow
LCD display and programs
Residual heat indicator

Options

HG2320E 110 V Heat Gun: RS stock no 520-2920
HG2320E 240 V Heat Gun: RS stock no 520-2914

Application Information

Steinel HG2320E electronic heat gun are suitable for stripping paint, shrink heat shrink tubing, shrink film, and shrink wrap packaging, dry out damp wood, bend and weld plastic, soften adhesives, and thaw frozen pipes.

You may be interested in