E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Steinel PIR Sensor

RS Stock No.: 851-2750Brand: SteinelManufacturers Part No.: IS1 WHT
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

Steinel

Mount Type

Wall

Depth

120 mm

Range

10 m

Width

80mm

Height

50 mm

Power Consumption

500W

Time Delay

8 s → 35 min

Length

120 mm

Width

80 mm

Height

50mm

Country of Origin

Romania

Product details

IS1 Infrared Motion Sensor Wall or Ceiling Mounting

The Steinel IS 1 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a detection zone of 120° and can be matched to specific needs thanks to its lens which swivel 30° and tilt 180°. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall or ceiling mounted and is ideal for outdoors and indoors applications for targeted detection of movement in small areas.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall or ceiling mountable
500W max output
120° detection angle
30° horizontal swivelling
180° vertical swivelling
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 8 seconds to 35 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.

Stock information temporarily unavailable.

€ 80.68

€ 80.68 Each (ex VAT)

€ 96.01

€ 96.01 Each (inc. VAT)

Steinel PIR Sensor

€ 80.68

€ 80.68 Each (ex VAT)

€ 96.01

€ 96.01 Each (inc. VAT)

Steinel PIR Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steinel

Mount Type

Wall

Depth

120 mm

Range

10 m

Width

80mm

Height

50 mm

Power Consumption

500W

Time Delay

8 s → 35 min

Length

120 mm

Width

80 mm

Height

50mm

Country of Origin

Romania

Product details

IS1 Infrared Motion Sensor Wall or Ceiling Mounting

The Steinel IS 1 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a detection zone of 120° and can be matched to specific needs thanks to its lens which swivel 30° and tilt 180°. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall or ceiling mounted and is ideal for outdoors and indoors applications for targeted detection of movement in small areas.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall or ceiling mountable
500W max output
120° detection angle
30° horizontal swivelling
180° vertical swivelling
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 8 seconds to 35 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.