E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stelvio Kontek 473 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 163-1473Brand: Stelvio KontekManufacturers Part No.: 4.73054E+12
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

473

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

1.0 kV

Product details

Divisible Strip Headers - Tin or Gold

Mates with Tin or Gold MINICOM sockets (see stock no 230-4938)
Available in single row or double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
Rec. hold dia. 1mm
Rated at 4A/1000V
These products are intended for board to board connections as a complement to the MINICOM connectors
Can be cut to desired size

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 219.00

€ 2.19 Each (In a Box of 100) (ex VAT)

€ 260.61

€ 2.606 Each (In a Box of 100) (inc. VAT)

Stelvio Kontek 473 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

€ 219.00

€ 2.19 Each (In a Box of 100) (ex VAT)

€ 260.61

€ 2.606 Each (In a Box of 100) (inc. VAT)

Stelvio Kontek 473 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

473

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

1.0 kV

Product details

Divisible Strip Headers - Tin or Gold

Mates with Tin or Gold MINICOM sockets (see stock no 230-4938)
Available in single row or double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
Rec. hold dia. 1mm
Rated at 4A/1000V
These products are intended for board to board connections as a complement to the MINICOM connectors
Can be cut to desired size

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more