Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stieber CSK 35-PP Sprag Clutch Bearing 35mm I.D., 72mm O.D., 17mm Race Width

RS Stock No.: 146-5253Brand: StieberManufacturers Part No.: CSK 35-PP
brand-logo
View all in Sprag Clutch Bearings

Technical Document

Specifications

Brand

Stieber

Inside Diameter

35mm

Outside Diameter

72mm

Torque

175Nm

Race Width

17mm

Series

6207

Over-running Speed

3600rpm

Dynamic Load Rating

12.6kN

Static Load Rating

7.28kN

Keyway

Inner and Outer Race

Drag Torque

5.8Ncm

Stock information temporarily unavailable.

€ 258.03

€ 258.03 Each (ex VAT)

€ 307.06

€ 307.06 Each (inc. VAT)

Stieber CSK 35-PP Sprag Clutch Bearing 35mm I.D., 72mm O.D., 17mm Race Width

€ 258.03

€ 258.03 Each (ex VAT)

€ 307.06

€ 307.06 Each (inc. VAT)

Stieber CSK 35-PP Sprag Clutch Bearing 35mm I.D., 72mm O.D., 17mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 258.03
5+€ 251.53

Technical Document

Specifications

Brand

Stieber

Inside Diameter

35mm

Outside Diameter

72mm

Torque

175Nm

Race Width

17mm

Series

6207

Over-running Speed

3600rpm

Dynamic Load Rating

12.6kN

Static Load Rating

7.28kN

Keyway

Inner and Outer Race

Drag Torque

5.8Ncm