Technical Document
Specifications
Brand
StieberInside Diameter
8mm
Outside Diameter
22mm
Torque
2.5Nm
Race Width
9mm
Series
62
Over-running Speed
15000rpm
Dynamic Load Rating
3.28kN
Static Load Rating
0.86kN
Drag Torque
0.5Ncm
Stock information temporarily unavailable.
€ 200.78
€ 200.78 Each (ex VAT)
€ 238.93
€ 238.93 Each (inc. VAT)
Stieber CSK 8-L Sprag Clutch Bearing 8mm I.D., 22mm O.D., 9mm Race Width
1
€ 200.78
€ 200.78 Each (ex VAT)
€ 238.93
€ 238.93 Each (inc. VAT)
Stieber CSK 8-L Sprag Clutch Bearing 8mm I.D., 22mm O.D., 9mm Race Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 200.78 |
5+ | € 195.75 |
Technical Document
Specifications
Brand
StieberInside Diameter
8mm
Outside Diameter
22mm
Torque
2.5Nm
Race Width
9mm
Series
62
Over-running Speed
15000rpm
Dynamic Load Rating
3.28kN
Static Load Rating
0.86kN
Drag Torque
0.5Ncm