STMicroelectronics 1.5KE33A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.: 486-4303Brand: STMicroelectronicsManufacturers Part No.: 1.5KE33A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.4V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

169A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Country of Origin

China

Product details

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.50

€ 0.65 Each (In a Pack of 10) (ex VAT)

€ 7.74

€ 0.774 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics 1.5KE33A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
Select packaging type

€ 6.50

€ 0.65 Each (In a Pack of 10) (ex VAT)

€ 7.74

€ 0.774 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics 1.5KE33A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.65€ 6.50
50 - 90€ 0.63€ 6.30
100 - 240€ 0.60€ 6.00
250 - 490€ 0.57€ 5.70
500+€ 0.57€ 5.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.4V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

169A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Country of Origin

China

Product details

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more