Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
64.3V
Minimum Breakdown Voltage
34.2V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
30.8V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
156A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Length
9.5mm
Width
5.3mm
Product details
Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 28.00
€ 1.12 Each (Supplied as a Tape) (ex VAT)
€ 33.32
€ 1.333 Each (Supplied as a Tape) (inc. VAT)
25
€ 28.00
€ 1.12 Each (Supplied as a Tape) (ex VAT)
€ 33.32
€ 1.333 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
25 - 45 | € 1.12 | € 5.60 |
50 - 120 | € 1.02 | € 5.10 |
125 - 245 | € 0.94 | € 4.70 |
250+ | € 0.89 | € 4.45 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
64.3V
Minimum Breakdown Voltage
34.2V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
30.8V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
156A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Length
9.5mm
Width
5.3mm
Product details