STMicroelectronics 1.5KE400CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.: 486-4381Brand: STMicroelectronicsManufacturers Part No.: 1.5KE400CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

706V

Minimum Breakdown Voltage

380V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

342V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

14A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 6.25

€ 1.25 Each (In a Pack of 5) (ex VAT)

€ 7.44

€ 1.488 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 1.5KE400CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
Select packaging type

€ 6.25

€ 1.25 Each (In a Pack of 5) (ex VAT)

€ 7.44

€ 1.488 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 1.5KE400CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 1.25€ 6.25
25 - 45€ 1.20€ 6.00
50 - 120€ 1.15€ 5.75
125 - 245€ 1.10€ 5.50
250+€ 1.07€ 5.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

706V

Minimum Breakdown Voltage

380V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

342V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

14A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in