E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

N-Channel MOSFET Transistor, 200 mA, 60 V, 3-Pin SOT-23 STMicroelectronics 2N7002

RS Stock No.: 714-6762Brand: STMicroelectronicsManufacturers Part No.: 2N7002
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

350 mW

Maximum Gate Source Voltage

-18 V, +18 V

Typical Gate Charge @ Vgs

1.4 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.03mm

Width

1.73mm

Height

1.2mm

Series

STripFET

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002
€ 0.524Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

N-Channel MOSFET Transistor, 200 mA, 60 V, 3-Pin SOT-23 STMicroelectronics 2N7002
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

N-Channel MOSFET Transistor, 200 mA, 60 V, 3-Pin SOT-23 STMicroelectronics 2N7002
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002
€ 0.524Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

350 mW

Maximum Gate Source Voltage

-18 V, +18 V

Typical Gate Charge @ Vgs

1.4 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.03mm

Width

1.73mm

Height

1.2mm

Series

STripFET

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002
€ 0.524Each (In a Pack of 20) (ex VAT)