STMicroelectronics A7987TR, 1 Buck Boost Switching, Buck/Boost Converter 3A, 0.8 → 61 V, 1650 kHz 16-Pin, HTSSOP

RS Stock No.: 192-4606Brand: STMicroelectronicsManufacturers Part No.: A7987TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Step Down

Maximum Output Current

3A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Output Voltage

0.8 → 61 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

16

Output Type

Adjustable

Maximum Switching Frequency

1650 kHz

Switching Regulator

Yes

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

61 V

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Width

4.5mm

Automotive Standard

AEC-Q100

Length

5.1mm

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 16,250.00

€ 6.50 Each (On a Reel of 2500) (ex VAT)

€ 19,337.50

€ 7.735 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics A7987TR, 1 Buck Boost Switching, Buck/Boost Converter 3A, 0.8 → 61 V, 1650 kHz 16-Pin, HTSSOP

€ 16,250.00

€ 6.50 Each (On a Reel of 2500) (ex VAT)

€ 19,337.50

€ 7.735 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics A7987TR, 1 Buck Boost Switching, Buck/Boost Converter 3A, 0.8 → 61 V, 1650 kHz 16-Pin, HTSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Down

Maximum Output Current

3A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Output Voltage

0.8 → 61 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

16

Output Type

Adjustable

Maximum Switching Frequency

1650 kHz

Switching Regulator

Yes

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

61 V

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Width

4.5mm

Automotive Standard

AEC-Q100

Length

5.1mm

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more