Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Bluetooth
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
WLCSP34
Pin Count
34
Stock information temporarily unavailable.
€ 30.00
€ 6.00 Each (In a Pack of 5) (ex VAT)
€ 35.70
€ 7.14 Each (In a Pack of 5) (inc. VAT)
STMicroelectronics BLUENRG-234N, Bluetooth System On Chip SOC for Bluetooth, 34-Pin WLCSP34
Select packaging type
Standard
5
€ 30.00
€ 6.00 Each (In a Pack of 5) (ex VAT)
€ 35.70
€ 7.14 Each (In a Pack of 5) (inc. VAT)
STMicroelectronics BLUENRG-234N, Bluetooth System On Chip SOC for Bluetooth, 34-Pin WLCSP34
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 6.00 | € 30.00 |
25 - 45 | € 5.79 | € 28.95 |
50 - 120 | € 5.30 | € 26.50 |
125 - 245 | € 4.83 | € 24.15 |
250+ | € 4.67 | € 23.35 |
Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Bluetooth
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
WLCSP34
Pin Count
34