STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

RS Stock No.: 714-2558Brand: STMicroelectronicsManufacturers Part No.: BTA06-600CRG
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

6A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

63A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

25mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

5mA

Peak On-State Voltage

1.55V

Product details

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.20

€ 0.84 Each (In a Pack of 5) (ex VAT)

€ 5.00

€ 1.00 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Select packaging type

€ 4.20

€ 0.84 Each (In a Pack of 5) (ex VAT)

€ 5.00

€ 1.00 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 0.84€ 4.20
25 - 45€ 0.78€ 3.90
50 - 120€ 0.76€ 3.80
125 - 245€ 0.73€ 3.65
250+€ 0.70€ 3.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

6A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

63A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

25mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

5mA

Peak On-State Voltage

1.55V

Product details

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more