Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY

RS Stock No.: 758-7554Brand: STMicroelectronicsManufacturers Part No.: DISCOVERY
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

STM

Processor Part Number

STM32F051R8T6

Processor Type

MCU

Country of Origin

China

Product details

Discovery Kit for STM32F051R8 Microcontroller

STM32 series link the gap with applications using 8 and 16-bit microcontrollers enabling advanced high-end features in cost-efficient products. The F0 series offers exceptional flexibility and scalability for home entertainment products, appliances and industrial equipment.

The STM32 series embeds a set of peripherals which can be classed in three categories:

• The first category is for the peripherals which are by definition common to all products. Those peripherals are identical, so they have the same structure, registers and control bits. There is no need to perform any firmware change to keep the same functionality at the application level after migration. All the features and behaviour remain the same

• The second category is for the peripherals which are shared by all products but have only minor differences (in general to support new features), so migration from one product to another is very easy and does not need any significant new development effort

• For third category of peripherals, migration will require new development at the application level

STM32 Kit contains:

• STM32F051R8T6 microcontroller featuring 64KB Flash, 8KB RAM in an LQFP64 package
• On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
• Board power supply: through USB bus or from an external 5V supply voltage
• External application power supply: 3 and 5 Volts
Four LEDs:
• LD1 (red) for 3.3V power on
• LD2 (red/green) for USB communication
• LD3 (green) for PC9 output
• LD4 (blue) for PC8 output
• Two push buttons (user and reset)
• Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing

An additional board is provided which can be connected to the extension connector for even easier prototyping and probing.

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Stock information temporarily unavailable.

€ 15.98

€ 15.98 Each (ex VAT)

€ 19.02

€ 19.02 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY

€ 15.98

€ 15.98 Each (ex VAT)

€ 19.02

€ 19.02 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

STM

Processor Part Number

STM32F051R8T6

Processor Type

MCU

Country of Origin

China

Product details

Discovery Kit for STM32F051R8 Microcontroller

STM32 series link the gap with applications using 8 and 16-bit microcontrollers enabling advanced high-end features in cost-efficient products. The F0 series offers exceptional flexibility and scalability for home entertainment products, appliances and industrial equipment.

The STM32 series embeds a set of peripherals which can be classed in three categories:

• The first category is for the peripherals which are by definition common to all products. Those peripherals are identical, so they have the same structure, registers and control bits. There is no need to perform any firmware change to keep the same functionality at the application level after migration. All the features and behaviour remain the same

• The second category is for the peripherals which are shared by all products but have only minor differences (in general to support new features), so migration from one product to another is very easy and does not need any significant new development effort

• For third category of peripherals, migration will require new development at the application level

STM32 Kit contains:

• STM32F051R8T6 microcontroller featuring 64KB Flash, 8KB RAM in an LQFP64 package
• On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
• Board power supply: through USB bus or from an external 5V supply voltage
• External application power supply: 3 and 5 Volts
Four LEDs:
• LD1 (red) for 3.3V power on
• LD2 (red/green) for USB communication
• LD3 (green) for PC9 output
• LD4 (blue) for PC8 output
• Two push buttons (user and reset)
• Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing

An additional board is provided which can be connected to the extension connector for even easier prototyping and probing.

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.