STMicroelectronics ESDLIN03-1BWY, Bi-Directional TVS Diode, 250W, 3-Pin SOT-323

RS Stock No.: 124-1116Brand: STMicroelectronicsManufacturers Part No.: ESDLIN03-1BWY
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

44V

Minimum Breakdown Voltage

28.5V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

26.5V

Pin Count

3

Peak Pulse Power Dissipation

250W

Maximum Peak Pulse Current

3.7A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.35 x 2.2 x 1mm

Maximum Operating Temperature

+175 °C

Height

1mm

Width

2.2mm

Test Current

1mA

Maximum Reverse Leakage Current

50nA

Working Voltage

26.5V

ESD Voltage

30kV

Capacitance

3.5pF

Length

1.35mm

Product details

Transil™ Transient Voltage Surge Suppressor Diode for LIN Bus ESD Protection

Low clamping factor VCL/VBR
Low Leakage current
AEC-Q101 qualified
795-8760 Asymmetrical bidirectional device, 15V/24V
124-1116 Symmetrical bidirectional device, 26.5V

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.50

€ 0.29 Each (In a Pack of 50) (ex VAT)

€ 17.26

€ 0.345 Each (In a Pack of 50) (inc. VAT)

STMicroelectronics ESDLIN03-1BWY, Bi-Directional TVS Diode, 250W, 3-Pin SOT-323
Select packaging type

€ 14.50

€ 0.29 Each (In a Pack of 50) (ex VAT)

€ 17.26

€ 0.345 Each (In a Pack of 50) (inc. VAT)

STMicroelectronics ESDLIN03-1BWY, Bi-Directional TVS Diode, 250W, 3-Pin SOT-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.29€ 14.50
250 - 450€ 0.26€ 13.00
500 - 1200€ 0.26€ 13.00
1250 - 2450€ 0.23€ 11.50
2500+€ 0.23€ 11.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

44V

Minimum Breakdown Voltage

28.5V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

26.5V

Pin Count

3

Peak Pulse Power Dissipation

250W

Maximum Peak Pulse Current

3.7A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.35 x 2.2 x 1mm

Maximum Operating Temperature

+175 °C

Height

1mm

Width

2.2mm

Test Current

1mA

Maximum Reverse Leakage Current

50nA

Working Voltage

26.5V

ESD Voltage

30kV

Capacitance

3.5pF

Length

1.35mm

Product details

Transil™ Transient Voltage Surge Suppressor Diode for LIN Bus ESD Protection

Low clamping factor VCL/VBR
Low Leakage current
AEC-Q101 qualified
795-8760 Asymmetrical bidirectional device, 15V/24V
124-1116 Symmetrical bidirectional device, 26.5V

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more