Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

STMicroelectronics HCF4094YM013TR 8-stage Surface Mount Shift Register, 16-Pin SOIC

RS Stock No.: 189-1840Brand: STMicroelectronicsManufacturers Part No.: HCF4094YM013TR
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

SO

Number of Stages

8

Mounting Type

Surface Mount

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

20 V

Dimensions

10 x 4 x 1.65mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge, Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Synchronous

Maximum Operating Temperature

125 °C

Preset Type

Synchronous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,100.00

€ 0.44 Each (On a Reel of 2500) (ex VAT)

€ 1,309.00

€ 0.524 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics HCF4094YM013TR 8-stage Surface Mount Shift Register, 16-Pin SOIC

€ 1,100.00

€ 0.44 Each (On a Reel of 2500) (ex VAT)

€ 1,309.00

€ 0.524 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics HCF4094YM013TR 8-stage Surface Mount Shift Register, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SO

Number of Stages

8

Mounting Type

Surface Mount

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

20 V

Dimensions

10 x 4 x 1.65mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge, Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Synchronous

Maximum Operating Temperature

125 °C

Preset Type

Synchronous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more