Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Digital Vibration Sensor
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Package Type
LGA-14
Pin Count
14
€ 130,100.00
€ 26.02 Each (On a Reel of 5000) (ex VAT)
€ 154,819.00
€ 30.964 Each (On a Reel of 5000) (inc. VAT)
5000
€ 130,100.00
€ 26.02 Each (On a Reel of 5000) (ex VAT)
€ 154,819.00
€ 30.964 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Digital Vibration Sensor
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Package Type
LGA-14
Pin Count
14