Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Configuration
Full Bridge
Maximum Output Current
1.4 (RMS)A
Maximum Supply Voltage
52 V
Mounting Type
Surface Mount
Package Type
SO
Pin Count
36
Maximum Operating Supply Voltage
52 V
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100 (Maximum)kHz
Height
3.3mm
Width
11.1mm
Product Height
3.3mm
Minimum Operating Temperature
-40 °C
Dimensions
16 x 11.1 x 3.3mm
Product Width
11.1mm
Maximum Operating Temperature
+150 °C
Length
16mm
Product Length
16mm
€ 89.30
€ 8.93 Each (Supplied on a Reel) (ex VAT)
€ 106.27
€ 10.627 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 89.30
€ 8.93 Each (Supplied on a Reel) (ex VAT)
€ 106.27
€ 10.627 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 24 | € 8.93 | € 17.86 |
26 - 98 | € 8.64 | € 17.28 |
100 - 248 | € 7.91 | € 15.82 |
250+ | € 7.83 | € 15.66 |
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Configuration
Full Bridge
Maximum Output Current
1.4 (RMS)A
Maximum Supply Voltage
52 V
Mounting Type
Surface Mount
Package Type
SO
Pin Count
36
Maximum Operating Supply Voltage
52 V
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100 (Maximum)kHz
Height
3.3mm
Width
11.1mm
Product Height
3.3mm
Minimum Operating Temperature
-40 °C
Dimensions
16 x 11.1 x 3.3mm
Product Width
11.1mm
Maximum Operating Temperature
+150 °C
Length
16mm
Product Length
16mm