Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
1.5A
Output Voltage
9 V
Number of Outputs
1
Line Regulation
180 mV
Accuracy
2%
Load Regulation
180 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Quiescent Current
8mA
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 15.75mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Height
15.75mm
Minimum Operating Temperature
0 °C
Length
10.4mm
Width
4.6mm
Country of Origin
Malaysia
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
€ 25.00
€ 0.50 Each (In a Tube of 50) (ex VAT)
€ 29.75
€ 0.595 Each (In a Tube of 50) (inc. VAT)
50
€ 25.00
€ 0.50 Each (In a Tube of 50) (ex VAT)
€ 29.75
€ 0.595 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 0.50 | € 25.00 |
100 - 950 | € 0.31 | € 15.50 |
1000 - 1950 | € 0.29 | € 14.50 |
2000 - 9950 | € 0.29 | € 14.50 |
10000+ | € 0.29 | € 14.50 |
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
1.5A
Output Voltage
9 V
Number of Outputs
1
Line Regulation
180 mV
Accuracy
2%
Load Regulation
180 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Quiescent Current
8mA
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 15.75mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Height
15.75mm
Minimum Operating Temperature
0 °C
Length
10.4mm
Width
4.6mm
Country of Origin
Malaysia
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management