Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
500mA
Output Voltage
8 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
DPAK
Pin Count
2 + Tab
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.4mm
Maximum Input Voltage
35 V
Height
2.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Length
6.73mm
Width
6.22mm
€ 850.00
€ 0.34 Each (On a Reel of 2500) (ex VAT)
€ 1,011.50
€ 0.405 Each (On a Reel of 2500) (inc. VAT)
2500
€ 850.00
€ 0.34 Each (On a Reel of 2500) (ex VAT)
€ 1,011.50
€ 0.405 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
500mA
Output Voltage
8 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
DPAK
Pin Count
2 + Tab
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.4mm
Maximum Input Voltage
35 V
Height
2.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Length
6.73mm
Width
6.22mm