Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor, Stepper
Output Configuration
H Bridge
Configuration
H Bridge
Maximum Output Current
8.6A
Maximum Supply Voltage
5.5 V
Package Type
PSSO24
Pin Count
24
Country of Origin
Malaysia
€ 3,470.00
€ 3.47 1 Reel of 1 (ex VAT)
€ 4,129.30
€ 4.129 1 Reel of 1 (inc. VAT)
1000
€ 3,470.00
€ 3.47 1 Reel of 1 (ex VAT)
€ 4,129.30
€ 4.129 1 Reel of 1 (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor, Stepper
Output Configuration
H Bridge
Configuration
H Bridge
Maximum Output Current
8.6A
Maximum Supply Voltage
5.5 V
Package Type
PSSO24
Pin Count
24
Country of Origin
Malaysia