STMicroelectronics LD2980ABM50TR, 1 Low Dropout Voltage, Voltage Regulator 50mA, 5 V 5-Pin, SOT-23

RS Stock No.: 686-9094PBrand: STMicroelectronicsManufacturers Part No.: LD2980ABM50TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.014 %/V

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.08mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.75 x 1.3mm

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Minimum Input Voltage

2.5 V

Length

3mm

Width

1.75mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.00

€ 0.52 Each (Supplied on a Reel) (ex VAT)

€ 30.94

€ 0.619 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics LD2980ABM50TR, 1 Low Dropout Voltage, Voltage Regulator 50mA, 5 V 5-Pin, SOT-23
Select packaging type

€ 26.00

€ 0.52 Each (Supplied on a Reel) (ex VAT)

€ 30.94

€ 0.619 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics LD2980ABM50TR, 1 Low Dropout Voltage, Voltage Regulator 50mA, 5 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 90€ 0.52€ 5.20
100 - 240€ 0.52€ 5.20
250 - 490€ 0.50€ 5.00
500+€ 0.47€ 4.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.014 %/V

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.08mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.75 x 1.3mm

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Minimum Input Voltage

2.5 V

Length

3mm

Width

1.75mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more