STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 12-Pin

RS Stock No.: 196-1955Brand: STMicroelectronicsManufacturers Part No.: LIS2DE12TR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

187.5mg/digit

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malta

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15,840.00

€ 1.98 Each (On a Reel of 8000) (ex VAT)

€ 18,849.60

€ 2.356 Each (On a Reel of 8000) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 12-Pin

€ 15,840.00

€ 1.98 Each (On a Reel of 8000) (ex VAT)

€ 18,849.60

€ 2.356 Each (On a Reel of 8000) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 12-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

187.5mg/digit

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malta

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more