LM2902AWYPT STMicroelectronics, Low Power, Op Amp, 1.3MHz 1 kHz, 3 → 30 V, 14-Pin TSSOP

RS Stock No.: 168-7051Brand: STMicroelectronicsManufacturers Part No.: LM2902AWYPT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.3MHz

Typical Slew Rate

0.4V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Automotive Standard

AEC-Q100

Typical Voltage Gain

100 dB

Length

8.75mm

Height

1.65mm

Width

4mm

Dimensions

8.75 x 4 x 1.65mm

Typical Input Voltage Noise Density

40nV/√Hz

Country of Origin

Morocco

Product details

LM2902, LM2902W, Low Power, Quad Operational Amplifiers

The LM2902x device contains four independent operational amplifiers with internal frequency compensation.

Gain Bandwidth Product: 1.3MHz
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc

RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,050.00

€ 0.42 Each (On a Reel of 2500) (ex VAT)

€ 1,249.50

€ 0.50 Each (On a Reel of 2500) (inc. VAT)

LM2902AWYPT STMicroelectronics, Low Power, Op Amp, 1.3MHz 1 kHz, 3 → 30 V, 14-Pin TSSOP

€ 1,050.00

€ 0.42 Each (On a Reel of 2500) (ex VAT)

€ 1,249.50

€ 0.50 Each (On a Reel of 2500) (inc. VAT)

LM2902AWYPT STMicroelectronics, Low Power, Op Amp, 1.3MHz 1 kHz, 3 → 30 V, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.3MHz

Typical Slew Rate

0.4V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Automotive Standard

AEC-Q100

Typical Voltage Gain

100 dB

Length

8.75mm

Height

1.65mm

Width

4mm

Dimensions

8.75 x 4 x 1.65mm

Typical Input Voltage Noise Density

40nV/√Hz

Country of Origin

Morocco

Product details

LM2902, LM2902W, Low Power, Quad Operational Amplifiers

The LM2902x device contains four independent operational amplifiers with internal frequency compensation.

Gain Bandwidth Product: 1.3MHz
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc

RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more