STMicroelectronics LM334DT, PWM Controller, 40 V 8-Pin, SO

RS Stock No.: 196-1968Brand: STMicroelectronicsManufacturers Part No.: LM334DT
brand-logo
View all in PWM

Technical Document

Specifications

Control Method

Current

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,025.00

€ 0.81 Each (On a Reel of 2500) (ex VAT)

€ 2,409.75

€ 0.964 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics LM334DT, PWM Controller, 40 V 8-Pin, SO

€ 2,025.00

€ 0.81 Each (On a Reel of 2500) (ex VAT)

€ 2,409.75

€ 0.964 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics LM334DT, PWM Controller, 40 V 8-Pin, SO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Control Method

Current

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more