Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
1.3MHz
Typical Slew Rate
0.45V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
97 dB
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
1.75mm
Typical Input Voltage Noise Density
40nV/√Hz
Height
1.3mm
Product details
LMV321, LMV324, LMV358, Low Power Rail-to-Rail Input/Output Operational Amplifiers
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment.
Power supply operation from 2.7 V to 6 V
Rail-to-Rail input and output
Low supply current: 145 μA
Gain bandwidth product: 1 MHz
Electrostatic Discharge (ESD) tolerance: 2 kV
€ 5.00
€ 0.50 Each (In a Pack of 10) (ex VAT)
€ 5.95
€ 0.595 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 5.00
€ 0.50 Each (In a Pack of 10) (ex VAT)
€ 5.95
€ 0.595 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 0.50 | € 5.00 |
20+ | € 0.50 | € 5.00 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
1.3MHz
Typical Slew Rate
0.45V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
97 dB
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
1.75mm
Typical Input Voltage Noise Density
40nV/√Hz
Height
1.3mm
Product details
LMV321, LMV324, LMV358, Low Power Rail-to-Rail Input/Output Operational Amplifiers
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment.
Power supply operation from 2.7 V to 6 V
Rail-to-Rail input and output
Low supply current: 145 μA
Gain bandwidth product: 1 MHz
Electrostatic Discharge (ESD) tolerance: 2 kV