STMicroelectronics Mems Pressure Sensor, 126kPa Operating Max, Surface Mount, 10-Pin, 2000kPa Overload Max, HLGA

RS Stock No.: 178-7479Brand: STMicroelectronicsManufacturers Part No.: LPS25HBTR
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

2000kPa

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

HLGA

Pin Count

10

Dimensions

2.5 x 2.5 x 0.8mm

Maximum Operating Pressure

126kPa

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Maximum Output Voltage

6.7 V

Minimum Operating Pressure

26kPa

Minimum Output Voltage

5.7 V

Minimum Operating Temperature

-30 °C

Minimum Operating Supply Voltage

1.7 V

Product details

MEMS Pressure Sensor: Digital Barometer, STMicroelectronics

This is an ultra-compact absolute piezo-resistive pressure sensor with a high-resolution sensing element and embedded temperature compensation. Digital pressure, temperature data and register control communication is through the SPI and I²C interfaces. The pressure sensors are designed with “ST’s VENSENS technology” allowing the fabrication of pressure sensor on a monolithic silicon chip. This will eliminate wafer-to-wafer bonding and maximise reliability.

These pressure sensors use innovative MEMS (Micro Electro-Mechanical Systems) to provide an extremely high pressure resolution in an ultra-compact and thin package. Pressure sensors are becoming increasingly used in tablets, smartphones, and wearable technology. With them becoming increasingly popular in smartphones, it opens the door to new applications such as weather analysers, health and sports monitors.

Key technical features –
• Enhanced temperature compensation
• Absolute pressure range from 260 to 1260 hPa
• Lower power consumption, less the 4μA
• Pressure noise lower than 1Pa RMS
• Embedded FIFO

Pressure Sensors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29,250.00

€ 5.85 Each (On a Reel of 5000) (ex VAT)

€ 34,807.50

€ 6.962 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics Mems Pressure Sensor, 126kPa Operating Max, Surface Mount, 10-Pin, 2000kPa Overload Max, HLGA

€ 29,250.00

€ 5.85 Each (On a Reel of 5000) (ex VAT)

€ 34,807.50

€ 6.962 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics Mems Pressure Sensor, 126kPa Operating Max, Surface Mount, 10-Pin, 2000kPa Overload Max, HLGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

2000kPa

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

HLGA

Pin Count

10

Dimensions

2.5 x 2.5 x 0.8mm

Maximum Operating Pressure

126kPa

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Maximum Output Voltage

6.7 V

Minimum Operating Pressure

26kPa

Minimum Output Voltage

5.7 V

Minimum Operating Temperature

-30 °C

Minimum Operating Supply Voltage

1.7 V

Product details

MEMS Pressure Sensor: Digital Barometer, STMicroelectronics

This is an ultra-compact absolute piezo-resistive pressure sensor with a high-resolution sensing element and embedded temperature compensation. Digital pressure, temperature data and register control communication is through the SPI and I²C interfaces. The pressure sensors are designed with “ST’s VENSENS technology” allowing the fabrication of pressure sensor on a monolithic silicon chip. This will eliminate wafer-to-wafer bonding and maximise reliability.

These pressure sensors use innovative MEMS (Micro Electro-Mechanical Systems) to provide an extremely high pressure resolution in an ultra-compact and thin package. Pressure sensors are becoming increasingly used in tablets, smartphones, and wearable technology. With them becoming increasingly popular in smartphones, it opens the door to new applications such as weather analysers, health and sports monitors.

Key technical features –
• Enhanced temperature compensation
• Absolute pressure range from 260 to 1260 hPa
• Lower power consumption, less the 4μA
• Pressure noise lower than 1Pa RMS
• Embedded FIFO

Pressure Sensors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more