Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope, Magnetometer
Number of Axis
3
Technology
Analogue, Digital
Mounting Type
Surface Mount
Maximum Frequency Response
400kHz
Minimum Frequency Response
0kHz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
0.488mg/LSB
Pin Count
14
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
€ 11.06
€ 5.53 Each (In a Pack of 2) (ex VAT)
€ 13.16
€ 6.581 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 11.06
€ 5.53 Each (In a Pack of 2) (ex VAT)
€ 13.16
€ 6.581 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope, Magnetometer
Number of Axis
3
Technology
Analogue, Digital
Mounting Type
Surface Mount
Maximum Frequency Response
400kHz
Minimum Frequency Response
0kHz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
0.488mg/LSB
Pin Count
14
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C