Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

STMicroelectronics M24256E-FDW6TP, 256kB EEPROM Memory Chip, 450ns 8-Pin TSSOP8 I2C

RS Stock No.: 151-722Brand: STMicroelectronicsManufacturers Part No.: M24256E-FDW6TP
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kB

Interface Type

I2C

Package Type

TSSOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

450ns

Country of Origin

China

Stock information temporarily unavailable.

€ 6.20

€ 0.31 Each (Supplied as a Tape) (ex VAT)

€ 7.38

€ 0.369 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics M24256E-FDW6TP, 256kB EEPROM Memory Chip, 450ns 8-Pin TSSOP8 I2C
Select packaging type

€ 6.20

€ 0.31 Each (Supplied as a Tape) (ex VAT)

€ 7.38

€ 0.369 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics M24256E-FDW6TP, 256kB EEPROM Memory Chip, 450ns 8-Pin TSSOP8 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180€ 0.31€ 6.20
200 - 480€ 0.31€ 6.20
500 - 980€ 0.29€ 5.80
1000 - 1980€ 0.26€ 5.20
2000+€ 0.26€ 5.20

Technical Document

Specifications

Memory Size

256kB

Interface Type

I2C

Package Type

TSSOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

450ns

Country of Origin

China