STMicroelectronics M24M01-RMN6TP, 1Mbit Serial EEPROM Memory, 500ns 8-Pin SOIC Serial-I2C

RS Stock No.: 714-7585PBrand: STMicroelectronicsManufacturers Part No.: M24M01-RMN6TP
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.25mm

Maximum Random Access Time

500ns

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Product details

Electrically Erasable PROM Serial I²C, STMicroelectronics

Compatible with all I²C bus interface modes

EEPROM Serial Access - STMicroelectronics

You may be interested in
Stock information temporarily unavailable.

€ 17.80

€ 1.78 Each (Supplied on a Reel) (ex VAT)

€ 21.18

€ 2.118 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics M24M01-RMN6TP, 1Mbit Serial EEPROM Memory, 500ns 8-Pin SOIC Serial-I2C
Select packaging type

€ 17.80

€ 1.78 Each (Supplied on a Reel) (ex VAT)

€ 21.18

€ 2.118 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics M24M01-RMN6TP, 1Mbit Serial EEPROM Memory, 500ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 18€ 1.78€ 3.56
20 - 48€ 1.70€ 3.40
50 - 98€ 1.64€ 3.28
100+€ 1.62€ 3.24
You may be interested in

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.25mm

Maximum Random Access Time

500ns

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Product details

Electrically Erasable PROM Serial I²C, STMicroelectronics

Compatible with all I²C bus interface modes

EEPROM Serial Access - STMicroelectronics

You may be interested in