Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
1MB
Interface Type
I2C
Package Type
UFDFPN8
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
450ns
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 5,750.00
€ 1.15 Each (On a Reel of 5000) (ex VAT)
€ 6,842.50
€ 1.368 Each (On a Reel of 5000) (inc. VAT)
STMicroelectronics M24M01E-FMC6TG, 1MB EEPROM Memory Chip, 450ns 8-Pin UFDFPN8 I2C
5000
€ 5,750.00
€ 1.15 Each (On a Reel of 5000) (ex VAT)
€ 6,842.50
€ 1.368 Each (On a Reel of 5000) (inc. VAT)
STMicroelectronics M24M01E-FMC6TG, 1MB EEPROM Memory Chip, 450ns 8-Pin UFDFPN8 I2C
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
1MB
Interface Type
I2C
Package Type
UFDFPN8
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
450ns
Country of Origin
Philippines