Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
2048 x 8 bit
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Maximum Random Access Time
900ns
Number of Words
2048
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Product details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
EEPROM Serial Access - STMicroelectronics
€ 7.85
€ 1.57 Each (In a Pack of 5) (ex VAT)
€ 9.34
€ 1.868 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 7.85
€ 1.57 Each (In a Pack of 5) (ex VAT)
€ 9.34
€ 1.868 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
2048 x 8 bit
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Maximum Random Access Time
900ns
Number of Words
2048
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Product details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
