STMicroelectronics M41T00SM6F, Real Time Clock (RTC), 8B RAM Serial-2 Wire, Serial-I2C, 8-Pin SOIC

RS Stock No.: 714-0855Brand: STMicroelectronicsManufacturers Part No.: M41T00SM6F
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

8B

Bus Type

Serial-2 Wire, Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Product details

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.12

€ 5.12 Each (ex VAT)

€ 6.09

€ 6.09 Each (inc. VAT)

STMicroelectronics M41T00SM6F, Real Time Clock (RTC), 8B RAM Serial-2 Wire, Serial-I2C, 8-Pin SOIC
Select packaging type

€ 5.12

€ 5.12 Each (ex VAT)

€ 6.09

€ 6.09 Each (inc. VAT)

STMicroelectronics M41T00SM6F, Real Time Clock (RTC), 8B RAM Serial-2 Wire, Serial-I2C, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 1€ 5.12
2+€ 4.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

8B

Bus Type

Serial-2 Wire, Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Product details

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more