STMicroelectronics M41T81M6F, Real Time Clock (RTC), 20B RAM Serial, 8-Pin SOIC

RS Stock No.: 809-1420PBrand: STMicroelectronicsManufacturers Part No.: M41T81M6F
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Functions

Alarm

Date Format

Binary

Time Format

HH:MM:SS:hh

User RAM

20B

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 34.50

€ 3.45 Each (Supplied on a Reel) (ex VAT)

€ 41.06

€ 4.106 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics M41T81M6F, Real Time Clock (RTC), 20B RAM Serial, 8-Pin SOIC
Select packaging type

€ 34.50

€ 3.45 Each (Supplied on a Reel) (ex VAT)

€ 41.06

€ 4.106 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics M41T81M6F, Real Time Clock (RTC), 20B RAM Serial, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 95€ 3.45€ 17.25
100 - 245€ 2.98€ 14.90
250 - 495€ 2.82€ 14.10
500+€ 2.53€ 12.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Functions

Alarm

Date Format

Binary

Time Format

HH:MM:SS:hh

User RAM

20B

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more