STMicroelectronics M41T83SQA6F, Real Time Clock (RTC), 32B RAM Serial-2 Wire, Serial-I2C, 16-Pin QFN

RS Stock No.: 165-5486Brand: STMicroelectronicsManufacturers Part No.: M41T83SQA6F
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Functions

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS:hh

User RAM

32B

Bus Type

Serial-2 Wire, Serial-I2C

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,150.00

€ 4.15 Each (On a Reel of 1000) (ex VAT)

€ 4,938.50

€ 4.938 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics M41T83SQA6F, Real Time Clock (RTC), 32B RAM Serial-2 Wire, Serial-I2C, 16-Pin QFN

€ 4,150.00

€ 4.15 Each (On a Reel of 1000) (ex VAT)

€ 4,938.50

€ 4.938 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics M41T83SQA6F, Real Time Clock (RTC), 32B RAM Serial-2 Wire, Serial-I2C, 16-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Functions

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS:hh

User RAM

32B

Bus Type

Serial-2 Wire, Serial-I2C

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more