Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
32kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.98 x 18.34 x 8.89mm
Length
39.88mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
32K
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Number of Bits per Word
8bit
Product details
Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.
€ 575.16
€ 47.93 Each (In a Tube of 12) (ex VAT)
€ 684.44
€ 57.037 Each (In a Tube of 12) (inc. VAT)
12
€ 575.16
€ 47.93 Each (In a Tube of 12) (ex VAT)
€ 684.44
€ 57.037 Each (In a Tube of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
32kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.98 x 18.34 x 8.89mm
Length
39.88mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
32K
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Number of Bits per Word
8bit
Product details
Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.