Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
256kbit
Organisation
32k x 8
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
5ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.88 x 18.34 x 9.65mm
Length
39.88mm
Width
18.34mm
Height
9.65mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
32K
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Number of Bits per Word
8bit
Country of Origin
Malaysia
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
SRAM (Static Random Access Memory)
€ 397.44
€ 33.12 Each (In a Tube of 12) (ex VAT)
€ 472.95
€ 39.413 Each (In a Tube of 12) (inc. VAT)
12
€ 397.44
€ 33.12 Each (In a Tube of 12) (ex VAT)
€ 472.95
€ 39.413 Each (In a Tube of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
256kbit
Organisation
32k x 8
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
5ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.88 x 18.34 x 9.65mm
Length
39.88mm
Width
18.34mm
Height
9.65mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
32K
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Number of Bits per Word
8bit
Country of Origin
Malaysia
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.