STMicroelectronics M95P16-EXMNT/E, 16Mbit EEPROM Chip 8-Pin SO8N SPI

RS Stock No.: 330-549Brand: STMicroelectronicsManufacturers Part No.: M95P16-EXMNT/E
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

€ 1.49

€ 1.49 Each (ex VAT)

€ 1.77

€ 1.77 Each (inc. VAT)

STMicroelectronics M95P16-EXMNT/E, 16Mbit EEPROM Chip 8-Pin SO8N SPI
Select packaging type

€ 1.49

€ 1.49 Each (ex VAT)

€ 1.77

€ 1.77 Each (inc. VAT)

STMicroelectronics M95P16-EXMNT/E, 16Mbit EEPROM Chip 8-Pin SO8N SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1.49
10 - 99€ 1.36
100+€ 1.25

Technical Document

Specifications

Memory Size

16Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China