Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16Mbit
Interface Type
SPI
Maximum Random Access Time
10ns
Package Type
ECOPACK2
Pin Count
8
Country of Origin
China
Stock information temporarily unavailable.
€ 9.15
€ 1.83 Each (In a Pack of 5) (ex VAT)
€ 10.89
€ 2.178 Each (In a Pack of 5) (inc. VAT)
STMicroelectronics 16Mbit EPROM Chip 8-Pin ECOPACK2, M95P16-IXMNT/E
Select packaging type
Standard
5
€ 9.15
€ 1.83 Each (In a Pack of 5) (ex VAT)
€ 10.89
€ 2.178 Each (In a Pack of 5) (inc. VAT)
STMicroelectronics 16Mbit EPROM Chip 8-Pin ECOPACK2, M95P16-IXMNT/E
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.83 | € 9.15 |
50 - 95 | € 1.72 | € 8.60 |
100 - 245 | € 1.46 | € 7.30 |
250 - 995 | € 1.44 | € 7.20 |
1000+ | € 1.15 | € 5.75 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16Mbit
Interface Type
SPI
Maximum Random Access Time
10ns
Package Type
ECOPACK2
Pin Count
8
Country of Origin
China