E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics M95P32-IXMNT/E, 32Mbit EEPROM Memory 8-Pin SO8N SPI

RS Stock No.: 261-4703Brand: STMicroelectronicsManufacturers Part No.: M95P32-IXMNT/E
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

32Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

€ 10.55

€ 2.11 Each (In a Pack of 5) (ex VAT)

€ 12.55

€ 2.511 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics M95P32-IXMNT/E, 32Mbit EEPROM Memory 8-Pin SO8N SPI
Select packaging type

€ 10.55

€ 2.11 Each (In a Pack of 5) (ex VAT)

€ 12.55

€ 2.511 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics M95P32-IXMNT/E, 32Mbit EEPROM Memory 8-Pin SO8N SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 2.11€ 10.55
10 - 95€ 2.04€ 10.20
100 - 245€ 2.04€ 10.20
250 - 495€ 2.01€ 10.05
500+€ 1.98€ 9.90

Technical Document

Specifications

Memory Size

32Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China