Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

STMicroelectronics MC34063ABD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, 1.5A 8-Pin, SOIC

RS Stock No.: 686-8221Brand: STMicroelectronicsManufacturers Part No.: MC34063ABD-TR
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Current

1.5A

Converter Type

Inverting, Step Down, Step Up

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.25mm

Product details

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.35

€ 0.47 Each (In a Pack of 5) (ex VAT)

€ 2.80

€ 0.559 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics MC34063ABD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, 1.5A 8-Pin, SOIC
Select packaging type

€ 2.35

€ 0.47 Each (In a Pack of 5) (ex VAT)

€ 2.80

€ 0.559 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics MC34063ABD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, 1.5A 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Current

1.5A

Converter Type

Inverting, Step Down, Step Up

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.25mm

Product details

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more